ACM22DTMD-S664

Heilind Number:SULACM22DTMD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTMD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTMD-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DTMD-S664

Detailed Description

The ACM22DTMD-S664 is a high-performance female connector designed for board-to-board PCB connections. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a contact plating of gold and termination plating of matte tin, it ensures reliable signal transmission even in demanding environments. The 44-position, dual-row layout with a pitch of 3.96mm allows for efficient data transfer. Operating at a voltage of 950 VAC and amperage of 3A, it is suitable for a wide range of applications. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. With an operating temperature range of -65 to 150 °C, it can withstand extreme conditions. The connector's compact size, with a height of 15.49mm and width of 11.94mm, makes it ideal for space-constrained designs. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the ACM22DTMD-S664 ensures robust and secure connections.