ACM22DTMD

Heilind Number:SULACM22DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DTMD

Detailed Description

The ACM22DTMD is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability. With a current rating of 3A and a voltage capability of 950VAC, it meets stringent power requirements. The connector, with two rows of 44 positions each, offers ample connectivity options. Its right-angle orientation and clearance hole mount type facilitate easy installation in tight spaces. Utilizing Thru Hole termination with gold-plated Beryllium Copper contacts, it guarantees excellent signal transmission. The connector's loop bellow contact type further enhances its durability. Operating efficiently in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the ACM22DTMD is ideal for space-constrained PCB layouts. Its matte tin termination plating ensures long-term performance. Classified under the category of hi-rel connectors, this product is engineered for reliability in critical systems.