ACM22DTMH

Heilind Number:SULACM22DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DTMH

Detailed Description

ACM22DTMH features a female connector with two rows, designed for PCB-to-PCB connections. Constructed with PPS and Beryllium Copper materials, it ensures durability and reliable performance. The termination method is through-hole with a clearance hole mount type, facilitating easy assembly. Contact plating in gold offers excellent conductivity, suitable for high-speed data transmission. With a pitch of 3.96mm and 44 positions, it provides ample connectivity options. This connector, operating at a voltage of 950 VAC, is ideal for applications requiring robust power distribution. Its loop bellow contact type and right-angle orientation optimize space utilization in compact setups. The connector's tail length of 6.35mm and low-profile design, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained environments. Termination plating in matte tin enhances solderability. Meeting stringent quality standards, this product is categorized for use in high-reliability applications, ensuring long-term performance even in extreme temperatures ranging from -65 to 150 °C.