ACM22DTMI

Heilind Number:SULACM22DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DTMI

Detailed Description

Introducing the ACM22DTMI, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction with a threaded mount type for secure installation, this connector ensures reliable connectivity. With a rated amperage of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The 44-position, dual-row design with a pitch of 3.96mm allows for efficient signal transmission. Contacts plated with gold and termination plated with matte tin guarantee optimal conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it's suitable for various environments. The right-angle orientation and loop bellow contact type offer flexibility in board layout. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Trusted for its quality and reliability, the ACM22DTMI is ideal for demanding applications in industries such as aerospace, telecommunications, and industrial automation. Elevate your connectivity solutions with this top-of-the-line connector.