ACM22DTMN

Heilind Number:SULACM22DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DTMN

Detailed Description

Introducing the ACM22DTMN, a high-performance female board-to-board PCB connector designed for rugged applications. This connector, featuring PPS and Beryllium Copper construction, ensures superior durability and reliability even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The 44-position, right-angle orientation with two rows offers versatile connectivity options. Gold-plated Beryllium Copper contacts and Matte Tin termination provide excellent conductivity and corrosion resistance. Meeting operating temperature ranges from -65 to 150 °C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of .61 inches and a width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Trust the ACM22DTMN for seamless and high-speed data transmission in your electronic systems.