ACM22DTMS

Heilind Number:SULACM22DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DTMS

Detailed Description

Introducing the ACM22DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a contact rating of 3A and voltage withstand of 950VAC, it guarantees reliable power transmission. The two rows of gold-plated contact pins, terminated through side holes, offer secure and efficient connections. Its loop bellow contact type and right-angle orientation optimize signal integrity in tight spaces. With a total of 44 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances solderability. Measuring just 15.49mm in height and 9.4mm in width, the ACM22DTMS is compact yet robust. A perfect choice for industrial and commercial electronics, this connector is a must-have for any application requiring high-reliability interconnect solutions.