ACM22DTMT-S664

Heilind Number:SULACM22DTMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTMT-S664
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM22DTMT-S664

Detailed Description

The ACM22DTMT-S664 is a high-performance female connector that boasts PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. Designed for demanding applications, this connector features a threaded mount type and thru-hole termination method for secure attachment to circuit boards. With two rows of contacts and a loop bellow contact type, it offers 44 positions for versatile connectivity. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission, even at high voltages of up to 950 VAC. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49 mm and width of 11.94 mm, allows for space-saving installation. Matte Tin termination plating adds to its longevity. Ideal for board-to-board and card edge connections in various electronic devices, the ACM22DTMT-S664 is a top choice for professionals seeking quality and performance.