ACM22DTMZ-S273

Heilind Number:SULACM22DTMZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTMZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTMZ-S273
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM22DTMZ-S273

Detailed Description

The ACM22DTMZ-S273 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable and efficient power transmission. With a 3A amperage rating and 950VAC voltage capacity, it guarantees safe and stable operation. Its female gender, two rows, and side hole mount type make it versatile for various PCB configurations. The Thru Hole termination method with gold-plated Beryllium Copper contacts offers excellent conductivity and corrosion resistance. With 44 positions and right-angle orientation, it allows for compact and efficient PCB layouts. The connector's loop bellow contact type and Matte Tin termination plating further enhance its durability and performance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a low-profile design measuring just 15.49mm in height and 11.94mm in width, it saves valuable space on the PCB. Whether used in aerospace, defense, or industrial applications, the ACM22DTMZ-S273 guarantees reliable connectivity.