ACM22DTMZ-S664

Heilind Number:SULACM22DTMZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTMZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTMZ-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DTMZ-S664

Detailed Description

ACM22DTMZ-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and beryllium copper, it ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, this connector meets stringent power requirements. Its gold-plated contact material guarantees excellent conductivity, while the loop bellow contact type offers secure mating. The right-angle orientation and side-hole mount type provide versatility in installation. With 44 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's matte tin termination plating ensures durability. Overall, the ACM22DTMZ-S664 is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.