ACM24DCKD-S288

Heilind Number:SULACM24DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DCKD-S288

Detailed Description

The ACM24DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 48 female contacts made of PPS and Beryllium Copper, this connector ensures reliable connectivity. The termination method is through a clearance hole, suitable for card extender use. Contact plating of Gold and termination plating of Matte Tin guarantee optimal signal transmission and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards. The connector's loop bellow contact type and straddle orientation further enhance its functionality. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. Trust the ACM24DCKD-S288 for your critical connectivity needs in aerospace, defense, and other hi-rel applications.