ACM24DCKH-S288

Heilind Number:SULACM24DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DCKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DCKH-S288

Detailed Description

Introducing the ACM24DCKH-S288, a high-performance PCB connector designed for critical applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 950VAC voltage capacity, it guarantees reliable power transmission. Featuring a female gender, 2 rows, and a clearance hole mount type, it offers easy and secure installation. The termination method of Card Extender with Matte Tin plating ensures stable connections even in harsh environments, with an operating temperature range of -65 to 150°C. The 48-position connector with a pitch of 3.96mm is ideal for demanding board-to-board or card edge connections. Its compact design, measuring 15.49mm in height and 9.4mm in width, is suitable for space-constrained applications. Trust the ACM24DCKHS288 for superior performance in aerospace, defense, and other high-reliability industries.