ACM24DCKH

Heilind Number:SULACM24DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DCKH

Detailed Description

The ACM24DCKH is a high-performance board-to-board and card edge connector featuring PPS and Beryllium Copper construction for optimal durability. With a 3A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission in demanding applications. This female connector offers a straight orientation with two rows and 48 positions, ideal for secure PCB connections. Its loop bellow contact type and gold plating guarantee excellent signal integrity. The termination method is through-hole with a clearance hole mount type, and the contact material is Beryllium Copper. With a pitch of 3.96mm and operating temperature range of -65 to 150°C, this connector is suitable for use in diverse environments. Its matte tin termination plating and compact dimensions of 9.4mm width and 15.49mm height make it a versatile choice for electronic assemblies. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ACM24DCKH offers high reliability and performance.