ACM24DCKI-S288

Heilind Number:SULACM24DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DCKI-S288

Detailed Description

Introducing the ACM24DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision from PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage resistance of up to 950VAC, it guarantees reliable power transmission. Featuring a female gender, 48 positions spread across 2 rows, and a threaded mount type, it offers secure and efficient connectivity. The termination method of Card Extender with Matte Tin plating ensures stable contact even in harsh environments. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Gold-plated Beryllium Copper contacts with a loop bellow design provide low contact resistance and high signal integrity. Whether used in aerospace, telecommunications, or industrial settings, the ACM24DCKI-S288 guarantees exceptional performance and longevity.