ACM24DCKI

Heilind Number:SULACM24DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DCKI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DCKI

Detailed Description

The SKU ACM24DCKI is a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a current rating of 3A and voltage capacity of 950VAC, it meets stringent electrical requirements. The female connector has two rows, threaded mount type, and through-hole termination method for secure attachment. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity. The pitch of 3.96mm and 48 positions offer ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type provide efficient signal transmission. Tail length of 4.83mm and compact dimensions of 9.4mm x 15.49mm make it space-saving. Termination plating with matte tin ensures solderability. This connector, categorized under high-reliability components, is ideal for aerospace, defense, and industrial applications.