ACM24DCKN-S288

Heilind Number:SULACM24DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DCKN-S288

Detailed Description

Introducing the ACM24DCKN-S288, a high-performance connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees reliable power transmission. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The termination method, Card Extender, facilitates easy installation. Gold-plated Beryllium Copper contacts and Matte Tin termination plating ensure superior signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With 48 positions and a pitch of 3.96mm, it provides ample connectivity in a compact form factor. Whether used in Board-to-Board or PCB applications, the ACM24DCKN-S288 guarantees reliable performance.