ACM24DCKS-S288

Heilind Number:SULACM24DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DCKS-S288

Detailed Description

ACM24DCKS-S288 presents a high-performance female connector crafted from PPS and Beryllium Copper, ensuring durability and optimal conductivity. With an amperage rating of 3A and a voltage tolerance of 950VAC, this connector is ideal for demanding applications. Featuring two rows with 48 positions, it offers ample connectivity options. The side hole mount and card extender termination method facilitate easy installation. Gold-plated Beryllium Copper contacts guarantee reliable signal transmission. Operating in a wide temperature range of -65 to 150°C, it is suitable for diverse environments. The loop bellow contact type and straddle orientation further enhance its functionality. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient. With matte tin termination plating, it meets high industry standards for quality and performance. Perfect for board-to-board and PCB connections, the ACM24DCKS-S288 is a top choice for professionals in need of a robust and dependable connector solution.