ACM24DCKS

Heilind Number:SULACM24DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DCKS

Detailed Description

Introducing the ACM24DCKS, a high-performance female board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a pitch of 3.96mm (.156 in) and two rows of 48 positions, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its straight orientation and side hole mount type make installation easy and efficient. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of environments. The termination method is through-hole, with matte tin plating for durability. With a compact size of .61 inches (15.49mm) in height and 9.4mm (.37 in) in width, it's ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial electronics, the ACM24DCKS ensures secure and high-speed connections. Trust in its quality and performance for your next project.