ACM24DCKT-S288

Heilind Number:SULACM24DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DCKT-S288

Detailed Description

Introducing the ACM24DCKT-S288, a high-performance board-to-board PCB connector designed for critical applications. This female connector, featuring two rows for enhanced connectivity, boasts PPS and Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a low 3A amperage and a wide voltage range of up to 950VAC, it guarantees safe and efficient power transmission. The threaded mount type and straddle orientation offer secure and stable installation, while the card extender termination method simplifies assembly. Each of the 48 gold-plated loop bellow contacts, made of Beryllium Copper, guarantees optimal signal integrity and conductivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. Matte Tin termination plating ensures long-lasting performance. With a compact height of 15.49mm and width of 9.4mm, the ACM24DCKTS288 is the perfect solution for high-density PCB designs. Trust in its quality – this connector is meticulously crafted to meet the highest standards.