ACM24DCKT

Heilind Number:SULACM24DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DCKT

Detailed Description

The ACM24DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 24 positions, and a pitch of 3.96mm (.156in) for easy installation on PCBs. Its loop bellow contact type and gold plating guarantee low contact resistance and high durability. Operating in a wide temperature range from -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. The threaded mount and thru-hole termination method provide secure attachment to the board. With a compact size of 9.4mm (.37in) width and .61in height, it saves space on the PCB. Certified for RoHS compliance, this connector is a reliable choice for high-reliability systems.