ACM24DRAH

Heilind Number:SULACM24DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRAH

Detailed Description

This dual-row Female PCB connector, with SKU ACM24DRAH, is designed for high-performance applications requiring reliable power transmission. Crafted from PPS and Beryllium Copper, it ensures durability and efficient signal conduction. Featuring a clearance hole mount type and thru-hole termination method, installation is straightforward. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and 48 positions, it offers ample connectivity options. Operating at a voltage of 950 VAC and with an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its right-angle orientation and low connector height of 10.95mm (.431 in) make it ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures soldering reliability. Perfect for Board to Board and Card Edge connectivity in various electronic systems, this ACM24DRAH connector is a dependable choice for demanding applications.