ACM24DRAI

Heilind Number:SULACM24DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRAI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DRAI

Detailed Description

Introducing our ACM24DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PPS & Beryllium Copper, this connector ensures robust connectivity. Featuring a female gender with two rows, it offers secure threading for stable mounting. The termination method of Thru Hole, contact material of Beryllium Copper, and contact plating of Gold guarantee reliable signal transmission. Operating at 5A and 950VAC, it meets stringent power requirements. The 48 positions with a pitch of 3.96mm accommodate multiple connections. With a right-angle orientation and a tail length of 3.18mm, it allows for efficient PCB layout. The connector's durable construction, with an operating temperature range of -65 to 150°C, ensures performance in extreme environments. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, suits space-constrained applications. Terminated with Matte Tin, it offers enhanced corrosion resistance. Classified under hi-rel, the ACM24DRAI is ideal for aerospace, defense, and industrial applications. Trust in its quality and durability for seamless connectivity in your projects.