ACM24DRAN

Heilind Number:SULACM24DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRAN

Detailed Description

The ACM24DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity. With a pitch of 3.96mm and two rows of 48 positions, it offers ample space for intricate circuitry. The contact material is Beryllium Copper with gold plating, providing excellent conductivity and corrosion resistance. Its full bellow contact type and right-angle orientation make it versatile for various PCB layouts. Operating at a voltage of 950VAC and amperage of 5A, it meets stringent electrical requirements. With a termination method of thru-hole and termination plating of matte tin, it guarantees secure and durable connections. The connector is designed for a wide operating temperature range from -65 to 150°C, making it suitable for harsh environments. Compact in size with a height of 10.95mm and width of 8.26mm, it is ideal for space-constrained applications. Whether used in aerospace, military, or industrial systems, the ACM24DRAN ensures high reliability and performance.