ACM24DRKF-S13

Heilind Number:SULACM24DRKF-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRKF-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRKF-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRKF-S13

Detailed Description

Introducing the ACM24DRKF-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 48 positions offers ample connectivity options. Its floating bobbin mount type and card extender termination method provide flexibility in installation. Gold-plated Beryllium Copper contacts and full bellow design guarantee low contact resistance and high durability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. With a compact size of 10.95mm in height and 8.26mm in width, it is space-efficient on PCBs. The matte tin termination plating ensures solderability and RoHS compliance. Trust the ACM24DRKFS13 for secure and efficient board-to-board connections in your projects.