ACM24DRKF-S328

Heilind Number:SULACM24DRKF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRKF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRKF-S328
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DRKF-S328

Detailed Description

The ACM24DRKF-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers superior durability and reliability. With a 5A amperage rating and 950VAC voltage capability, this connector ensures robust power transmission. Its female gender, two rows of contacts, and floating bobbin mount type make it versatile for various electronic setups. The Thru Hole termination method and gold contact plating guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's 48 positions, Full Bellow contact type, and straight orientation provide efficient signal transmission. With a compact design featuring a connector height of 10.95mm and width of 8.26mm, it saves space on PCBs. Matte Tin termination plating ensures solderability. Classified under high-performance board-to-board and card edge connectors, the ACM24DRKFS328 is a top choice for mission-critical systems.