ACM24DRKF

Heilind Number:SULACM24DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRKF

Detailed Description

The ACM24DRKF is a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with PPS & Beryllium Copper, it offers exceptional durability and conductivity. Featuring two rows with a pitch of 3.96mm (.156 in), this connector has 48 positions, each equipped with full bellow contacts plated in gold for optimal signal transmission. With a voltage rating of 950VAC, it ensures reliable power delivery. The straight orientation and floating bobbin mount type make installation easy and secure. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in various environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), allows for efficient PCB layout. The termination method of thru-hole soldering with matte tin plating guarantees strong and lasting connections. Ideal for aerospace, defense, and other hi-rel industries, the ACM24DRKF sets the standard for performance and reliability in board-to-board connectivity.