ACM24DRKH-S13

Heilind Number:SULACM24DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRKH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRKH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRKH-S13

Detailed Description

SKU ACM24DRKH-S13 embodies the perfect fusion of PPS and Beryllium Copper, ensuring unparalleled performance. Designed for high-reliability applications, this female connector features two rows and a clearance hole mount type. With a 5A amperage and 950VAC voltage rating, it guarantees robust power transmission. Its 48 positions, full bellow contact type, and gold-plated Beryllium Copper contacts offer exceptional connectivity. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is ideal for demanding environments. The connector's straddle orientation, .156" pitch, and .21" tail length, along with matte tin termination plating, make it versatile for board-to-board connections. Compact yet sturdy with a connector height of 10.95mm and width of 8.26mm, it meets the most stringent PCB connector requirements. The ACM24DRKHS13 is the epitome of reliability and performance in the world of connectors.