ACM24DRKH

Heilind Number:SULACM24DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRKH

Detailed Description

Introducing the ACM24DRKH, a female Board to Board PCB connector designed for high-performance applications. Featuring PPS and Beryllium Copper construction with Gold contact plating, this connector ensures reliable conductivity even in demanding environments. With a voltage rating of 950 VAC and an amperage of 5A, it offers robust power transmission capabilities. The two-row design with 48 positions and a pitch of 3.96mm allows for efficient connectivity. Its straight orientation and clearance hole mount type make installation easy. Operating temperature range of -65 to 150°C ensures suitability for a wide range of operating conditions. With a connector height of 10.95mm and a width of 8.26mm, it offers a compact yet durable solution for your PCB connection needs. Trust the ACM24DRKH for high-quality, high-reliability performance in your electronic designs.