ACM24DRKI-S13

Heilind Number:SULACM24DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRKI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DRKI-S13

Detailed Description

Featuring PPS and Beryllium Copper construction, SKU ACM24DRKI-S13 is a high-performance female connector designed for board-to-board applications. With two rows and a threaded mount type, it offers secure and reliable connectivity. The termination method of Card Extender ensures easy installation. Crafted with Beryllium Copper contacts plated in gold, it guarantees excellent conductivity. This connector, with a pitch of 3.96mm and voltage rating of 950 VAC, is suitable for demanding environments. Its Full Bellow contact type and straddle orientation further enhance its functionality. With 48 positions and a tail length of 5.33mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it is ideal for various industrial applications. The connector’s compact design, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB integration. Termination plating in Matte Tin ensures durability. A part of the hi-rel category, this ACM24DRKIS13 connector is a reliable solution for demanding electronic systems.