ACM24DRKI

Heilind Number:SULACM24DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRKI

Detailed Description

Introducing the ACM24DRKI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), offering a secure and reliable connection. Constructed with PPS and Beryllium Copper, it ensures durability and excellent conductivity. The gold-plated contact material guarantees optimal signal transmission, while the full bellow contact type enhances stability. Operating at a voltage of 950 VAC and an impressive 5A amperage, this connector is suitable for high-power systems. With a straight orientation and threaded mount type, installation is convenient and secure. The termination method is through-hole, with matte tin plating for added durability. With a temperature range of -65 to 150°C, this connector is perfect for harsh environments. Measuring at 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it offers a compact yet robust solution for your connectivity needs. Whether it's for aerospace, military, or industrial applications, the ACM24DRKI guarantees performance and reliability. Upgrade your system with this top-of-the-line connector.