ACM24DRKN-S13

Heilind Number:SULACM24DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRKN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DRKN-S13

Detailed Description

Introducing the ACM24DRKN-S13, a high-performance board-to-board PCB connector designed for reliable power transmission. Crafted from PPS and Beryllium Copper with a gold contact plating, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and 48 positions, it offers ample connectivity options. The termination method of this connector is through a card extender, making installation simple and secure. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power applications. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in diverse environments. The connector's full bellow contact type and straddle orientation further enhance its reliability. With a compact design, measuring 10.95mm in height and 8.26mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term stability. Designed for demanding industrial applications, the ACM24DRKN-S13 is a trusted solution for seamless board-to-board connections.