| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM24DRKN-S328 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULACM24DRKN-S328 |
ACM24DRKN-S328
| Heilind Number: | SULACM24DRKN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM24DRKN-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM24DRKN-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and 48 positions spread across 2 rows, this connector ensures seamless connectivity in your electronic systems. Featuring PPS and Beryllium Copper construction with gold contact plating, it guarantees reliable signal transmission even in harsh environments. The Full Bellow contact type and Straight orientation offer efficient mating, while the termination method of Thru Hole and Matte Tin plating ensure secure attachment to PCBs. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950 VAC, this connector is ideal for aerospace, defense, and industrial applications where durability and performance are paramount. Elevate your connectivity solutions with the ACM24DRKNS328.

