ACM24DRKN

Heilind Number:SULACM24DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRKN

Detailed Description

Introducing the ACM24DRKN, a high-performance board-to-board PCB connector meticulously engineered for optimal conductivity in demanding electronic applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring robust durability and efficient power transmission. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees reliable operation in even the most stringent environments. The female gender, 2-row design, and straight orientation make it versatile for various circuit board setups. Gold-plated Beryllium Copper contacts with full bellow technology offer superior signal integrity, while the termination method of thru-hole soldering ensures secure and stable connections. Operating flawlessly within a wide temperature range from -65°C to 150°C, this connector is ideal for aerospace, defense, and industrial applications where performance is paramount. Trust the ACM24DRKN for seamless connectivity and uncompromising quality in your electronic designs.