ACM24DRKS

Heilind Number:SULACM24DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRKS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DRKS

Detailed Description

The ACM24DRKS is a high-performance female connector designed for demanding applications. With a contact material of PPS & Beryllium Copper and gold plating, it ensures reliable conductivity even in harsh environments. Featuring two rows with 48 positions and a pitch of 3.96mm, this connector offers ample connectivity options. Its side hole mount and thru-hole termination method make installation easy and secure. The Full Bellow contact type and straight orientation further enhance its efficiency. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, it guarantees safe and stable operation. The connector's compact design, with a height of 10.95mm and width of 8.26mm, is ideal for space-constrained PCB layouts. Overall, the ACM24DRKS is a reliable solution for board-to-board and card edge connections in various electronic systems.