ACM24DRMD-S288

Heilind Number:SULACM24DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRMD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRMD-S288

Detailed Description

The ACM24DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in extreme conditions. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows of 48 positions, with a pitch of 3.96mm (.156 inches) for easy installation. Its clearance hole mount type and card extender termination method make it versatile for various PCB designs. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The connector's loop bellow contact type and straddle orientation ensure stable connections. With a connector height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), it offers a compact solution for space-constrained designs. The termination plating is matte tin, further enhancing its performance and longevity. In summary, the ACM24DRMD-S288 is a reliable and high-quality connector for critical PCB interconnect needs.