| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM24DRMD-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM24DRMD-S328 |
ACM24DRMD-S328
| Heilind Number: | SULACM24DRMD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM24DRMD-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM24DRMDS328, a high-performance female connector designed for precision board-to-board connections. With two rows and 48 positions, this connector offers reliable contact in demanding environments. Crafted from PPS and Beryllium Copper, it ensures durability and efficient signal transmission. The loop bellow contact type, plated with gold, guarantees optimal conductivity. Featuring a clearance hole mount and wire wrap termination method, installation is quick and secure. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950 VAC, it is suitable for various applications. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Trust the ACM24DRMDS328 for your connectivity needs in aerospace, defense, and industrial systems.

