ACM24DRMH

Heilind Number:SULACM24DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRMH

Detailed Description

Introducing the ACM24DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 48 female contacts with a pitch of 3.96mm, it offers efficient connectivity in compact spaces. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. The termination method is wire wrap, and the mount type is clearance hole, facilitating easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it provides a secure and space-efficient connection. The termination plating is matte tin, ensuring long-term performance. Ideal for use in aerospace, defense, and industrial applications, the ACM24DRMH is a reliable solution for your connectivity needs.