ACM24DRMI-S288

Heilind Number:SULACM24DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DRMI-S288

Detailed Description

Introducing the ACM24DRMI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows of contacts with a pitch of 3.96mm, ensuring secure and reliable connections. Crafted from PPS and Beryllium Copper with gold contact plating, it offers excellent conductivity and durability. The contact type, Loop Bellow, guarantees optimal signal transmission. With a voltage rating of 950VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its threaded mount type and straddle orientation make installation simple and efficient. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for use in harsh conditions. The termination method of Card Extender and termination plating of Matte Tin further enhance its performance. With a compact connector height of 15.49mm and width of 9.4mm, it is space-efficient without compromising on functionality. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ACM24DRMI-S288 is the perfect choice for high-reliability connectivity.