ACM24DRMI

Heilind Number:SULACM24DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRMI

Detailed Description

Introducing the ACM24DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and reliability. With a contact plating of gold and termination plating of Matte Tin, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and threaded mount provide secure and stable connections. Operating at a voltage of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. With 48 positions in a 2-row configuration and a pitch of 3.96mm, it allows for efficient PCB connectivity. Its straight orientation and 14.22mm tail length facilitate easy installation. Tested for an operating temperature range of -65 to 150°C, this connector ensures performance in harsh environments. Ideal for aerospace, defense, and industrial applications, the ACM24DRMI is a reliable solution for your connectivity needs.