ACM24DRMN-S288

Heilind Number:SULACM24DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRMN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRMN-S288

Detailed Description

Introducing the ACM24DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156in) and offers 48 positions for secure connectivity. Constructed with PPS and Beryllium Copper, it ensures reliable performance even in harsh environments. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a maximum voltage rating of 950VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its termination method, card extender, and orientation, straddle, make it easy to install and use. The connector's compact design, with a height of .61in (15.49mm) and width of .37in (9.4mm), allows for space-efficient PCB layouts. Trust in the ACM24DRMNS288 for robust and efficient board-to-board connections in your applications.