ACM24DRMN

Heilind Number:SULACM24DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRMN

Detailed Description

The ACM24DRMN is a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 950VAC, this connector is designed for demanding applications. Its female gender, two rows, and wire wrap termination method make it easy to integrate into your PCB designs. The gold-plated Beryllium Copper contacts and matte tin termination offer excellent signal transmission and corrosion resistance. With 48 positions and a pitch of 3.96mm, it provides ample connectivity in a compact form factor. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type ensure stable and secure connections. The ACM24DRMN is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.