ACM24DRMS-S288

Heilind Number:SULACM24DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRMS-S288

Detailed Description

Introducing the ACM24DRMSS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage tolerance of 950VAC, it guarantees reliable power transmission. The female gender and side hole mount type make it versatile for various electronic setups. Gold-plated Beryllium Copper contacts offer superior signal integrity, while the loop bellow contact type and straddle orientation provide secure connections. With 48 positions and a 3.96mm pitch, it allows for efficient data transfer. Operating in a wide temperature range from -65 to 150°C, it suits harsh environments. The matte tin termination plating enhances longevity. Perfect for aerospace, military, and industrial applications, the ACM24DRMSS288 is the ultimate choice for robust connectivity solutions.