| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM24DRMS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULACM24DRMS |
ACM24DRMS
| Heilind Number: | SULACM24DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM24DRMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM24DRMS, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), accommodating 48 positions for secure connections. Crafted from PPS and Beryllium Copper with gold plating, it ensures excellent conductivity and durability. The contact type, Loop Bellow, guarantees reliable signal transmission even in harsh environments. With a voltage rating of 950VAC and an operating temperature range from -65 to 150°C, it's suitable for diverse industrial settings. The side hole mount and wire wrap termination method offer easy installation. With a compact size (15.49mm in height, 9.4mm in width), it's ideal for space-constrained PCB layouts. Trust the ACM24DRMS for efficient and robust board-to-board connectivity.

