ACM24DRMT

Heilind Number:SULACM24DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRMT

Detailed Description

Introducing the ACM24DRMT, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 950 VAC and amperage of 3A, it offers efficient power transmission. The female gender, two rows, and threaded mount type make installation a breeze. Utilizing wire wrap termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. The loop bellow contact type and straight orientation further enhance its versatility. With 48 positions and a pitch of 3.96mm, it's perfect for high-density PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. With matte tin termination plating and a compact design, it meets the stringent requirements of hi-rel environments. Upgrade your connectivity solutions with the ACM24DRMT.