ACM24DRSD-S288

Heilind Number:SULACM24DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRSD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DRSD-S288

Detailed Description

The ACM24DRSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a 3A amperage rating and a voltage capacity of 950VAC, it offers efficient power transmission. The female gender, two rows, and 48 positions make it versatile for various circuit configurations. Utilizing a clearance hole mount and card extender termination method, installation is straightforward. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The ACM24DRSDS288 is a reliable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.