ACM24DRSD-S328

Heilind Number:SULACM24DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRSD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRSD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRSD-S328

Detailed Description

Featuring a cutting-edge design, the ACM24DRSD-S328 connector offers unparalleled performance in PCB connectivity. Crafted from premium PPS and Beryllium Copper materials, this female connector boasts a 3A amperage rating and is ideal for high-power applications. With two rows of contacts and a clearance hole mount type, installation is a breeze. The Thru Hole termination method ensures secure and reliable connections. Contact plating of durable Gold and a pitch of 3.96mm guarantee optimal signal transmission. Operating at a voltage of 950VAC, this connector is suitable for demanding environments. Its Loop Bellow contact type and straight orientation provide versatility in usage. With 48 positions and a tail length of 4.83mm, it offers ample connectivity options. Resilient in extreme temperatures ranging from -65 to 150°C, it is perfect for industrial settings. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient on PCBs. Terminated with Matte Tin, it ensures long-lasting performance. Classified under hi-rel products, the ACM24DRSD-S328 is a top choice for board-to-board and card edge connections, catering to diverse electronic applications with precision and reliability.