ACM24DRSD

Heilind Number:SULACM24DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRSD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DRSD

Detailed Description

The ACM24DRSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a contact rating of 3A and a voltage rating of 950VAC, it meets the needs of power-intensive systems. The gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. This connector has a dual-row, 48-position configuration, making it ideal for high-density designs. Its straight orientation and clearance hole mount type facilitate easy installation. With a wide operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The Matte Tin termination plating ensures secure solder connections. Overall, the ACM24DRSD is a reliable and durable solution for your PCB connectivity needs.