ACM24DRSH-S288

Heilind Number:SULACM24DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DRSH-S288

Detailed Description

Introducing the ACM24DRSH-S288, a female board-to-board PCB connector engineered for high-reliability applications. This connector features two rows for secure connectivity, with a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, making it ideal for power and signal transmission. The termination method using a card extender ensures easy installation and maintenance. Constructed with PPS and Beryllium Copper, and gold-plated contacts, it offers excellent conductivity and durability. The contact type, Loop Bellow, enhances signal integrity, while the straddle orientation allows for efficient board-to-board mating. With 48 positions and a tail length of 4.45mm (.175 inches), it accommodates multiple connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring just 15.49mm (.61 inches) in height and 9.4mm (.37 inches) in width, saves space on PCBs. Terminated with matte tin, it complies with RoHS standards. Perfect for aerospace, military, and industrial applications, the ACM24DRSH-S288 guarantees reliability and performance in every use case.