| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM24DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM24DRSH |
ACM24DRSH
| Heilind Number: | SULACM24DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM24DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM24DRSH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding industrial applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission efficiency. Featuring a female gender with two rows, it offers secure clearance hole mounting with a termination method of thru-hole soldering. The 48 gold-plated contact loops guarantee reliable conductivity, rated for up to 3A and 950VAC. With a pitch of 3.96mm and operating temperature range spanning from -65 to 150°C, it excels in harsh environments. Its straight orientation and compact dimensions (15.49mm x 9.4mm x 4.83mm) make it suitable for space-constrained designs. Trust in the ACM24DRSH for rugged reliability in your connectivity needs.

