ACM24DRSI-S288

Heilind Number:SULACM24DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DRSI-S288

Detailed Description

Introducing our ACM24DRSIS288, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector offers unparalleled durability and reliability. Featuring a female gender with two rows and threaded mount type, it ensures secure and stable connections. The termination method of Card Extender, along with gold-plated Beryllium Copper contacts, guarantees excellent conductivity. With a pitch of 3.96mm, voltage rating of 950VAC, and operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. Its Loop Bellow contact type and straddle orientation further enhance its functionality. With 48 positions and a tail length of 4.45mm, it provides ample connectivity options. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the ACM24DRSIS288 for efficient, high-quality connections in your electronic systems.