ACM24DRSI

Heilind Number:SULACM24DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DRSI

Detailed Description

Featuring high-performance materials, the ACM24DRSI connector offers top-tier reliability for demanding applications. Constructed with PPS and Beryllium Copper, it ensures durable operation even in harsh environments. With a 3A amperage rating and 950VAC voltage capacity, this female connector is designed for power-intensive setups. Its threaded mount type and thru-hole termination method guarantee secure and stable connections. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With two rows of 48 Loop Bellow contact type positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The termination plating of Matte Tin ensures efficient soldering. Whether used in Board to Board, Card Edge, or general PCB applications, the ACM24DRSI guarantees optimal performance.